
Highlights & Details
- Shaft type: R
Technical specifications
- Switching current (max.): 150 mA at 250 VAC/DC, 300 mA at 125 VAC/DC
- Switching voltage: DC 125 V/AC 250 V
- Packaging type
Piece
- Product type
Rotary switch
- Casing/button colour
Black-white
- Functions
Contact
- Operation type
Rotary switch
- Switching angle
12 x 30 °
- Lighting type
None
- Switch position
1 x Off/On
- Switch postions
12
- Material
Copper alloy
ABS plastic
- Contact material
Steel nickel plated
- Connection
Socket
- Contact resistance
≤ 0.05Ω (initial)
- Switching voltage
250 V
- Switching current (max.)
150 mA
- Min. temperature
-21 °C
- Max. temperature
70 °C
- Length
29 mm
- Width
26 mm
- (Ø)
26 mm
- Axle Ø
6 mm
- Electrical lifespan
10000 cycles
- Content
1 pc(s)
- Type
SR26A4-4-3-R-29
- Dim
(Ø x L) 26 mm x 29 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2353901 TRU COMPONENTS TC-9415604 SR26A4-4-3-R-29 Rotary switch 250 V 150 mA 12 x 30 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2353901 TRU COMPONENTS TC-9415604 SR26A4-4-3-R-29 Rotary switch 250 V 150 mA 12 x 30 ° 1 pc(s)





























