

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tamper-proof rotary switch
Stainless steel
latch
Toggle
1 x 90 °
None
1 change-over
1 x On/On
2
Stainless steel
Type C CEE 7/16 plug 2.8 mm
250 V AC
5 A
-20 °C
+55 °C
19 mm
IP65
1 pc(s)
LAS1-AGQ-11X/21
Yes
Stainless steel
1 x On/On
5 A/250 V AC
5 A
Flat pin connector 2.8 x 0.5 mm
-20 to +55 ºC °C
Datasheet 701810 TRU COMPONENTS 701810 LAS1-AGQ-11X/21 Tamper-proof rotary switch 250 V AC 5 A Switch postions 2 1 x 90 ° IP65 1 pc(s)
User & Safety Instructions 701810 TRU COMPONENTS 701810 LAS1-AGQ-11X/21 Tamper-proof rotary switch 250 V AC 5 A Switch postions 2 1 x 90 ° IP65 1 pc(s)
Download 701810 TRU COMPONENTS 701810 LAS1-AGQ-11X/21 Tamper-proof rotary switch 250 V AC 5 A Switch postions 2 1 x 90 ° IP65 1 pc(s)
€ 25.53€ 17.68*
The necessary accessories are required to use the article as described.