
Number
Total (€ 6.54 / piece)
€ 6.54
incl. VAT
14-day return policy included
Technical specifications
- Product type
Rotary switch
- Functions
latch
- Operation type
Rotary switch
- Switching angle
6 x 30 °
- Lighting type
None
- Switch postions
6
- Material
Nylon
- Contact material
Silver
- Connection
Solder tag
- Contact resistance
1 mΩ
- Switching current (max.)
0.35 A
- Durability
10000
- Axle Ø
6 mm
- Recess diameter
10 mm
- Content
1 pc(s)
- Type
TC-DS2X6L
Documents & Downloads
Datasheet
Datasheet 1589499 TRU COMPONENTS TC-DS2X6L TC-DS2X6L Rotary switch 0.35 A Switch postions 6 6 x 30 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589499 TRU COMPONENTS TC-DS2X6L TC-DS2X6L Rotary switch 0.35 A Switch postions 6 6 x 30 ° 1 pc(s)




























