• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9465732 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
3.5 mm audio jack
Connector type
Socket, horizontal mount
Connection
Soldering
Number of pins
3
Contact material
Tin plated
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

2169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 3.5 mm audio jack
  • Socket, horizontal mount

Technical specifications

Type

Angled

Product type

3.5 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Tin plated

Manufacturer part #

TC-9465732

Type

TC-9465732

Mating cycles

≥5000

Audio channels

Stereo

Recess diameter (details)

6.0 mm

Content

1 pc(s)

Nominal voltage

34 V DC/AC

Nominal current

1 A

Switch contact

without

Temperature range

-20 to 70 °C

Documents & Downloads

Datasheet

Datasheet 2366433 TRU COMPONENTS TC-9465732 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2366433 TRU COMPONENTS TC-9465732 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)