• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9554816 Touch switch 24 V 0.5 A 1 x Off/On latch Green, Red (Ø) 28 mm IP65 1 pc(s)

1/3
Product type
Touch switch
Lighting type
Circular lighting 2.4 mm
Switch position
1 x Off/On
Connection
Open end cable
Switching voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.22 / piece)
€ 28.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LED Ring: 2.4 mm
Product type

Touch switch

Switch/button features

capacitive

Casing/button colour

Stainless steel

Functions

latch

Type

PNP output, LED operating voltage 12 V

Lighting type

Circular lighting 2.4 mm

Colour

Green

Red

Bulb type

LED (monochrome)

Switch position

1 x Off/On

Material

Stainless steel

Connection

Open end cable

Contact resistance

20 mΩ

Switching voltage

24 V

Switching current (max.)

0.5 A

Min. temperature

-25 °C

Max. temperature

55 °C

(Ø)

28 mm

Button diameter

13.5 mm

Recess diameter

25 mm

Electrical lifespan

50,000,000 cycles

Front panel cut-out

25 mm

IP65

Actuating force

0 N

Content

1 pc(s)

Insulation resistance

600VDC 10 MΩ

Contact resistance

20 mΩ

Dim

(Ø) 28 mm

Board thickness (max.)

8 mm

Switching current (inductive)

0.5 A

Type

TC-9554816

Documents & Downloads

Datasheet

Datasheet 2388704 TRU COMPONENTS TC-9554816 Touch switch 24 V 0.5 A 1 x Off/On latch Green, Red (Ø) 28 mm IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2388704 TRU COMPONENTS TC-9554816 Touch switch 24 V 0.5 A 1 x Off/On latch Green, Red (Ø) 28 mm IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation