• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9556668 Low power cable Low power plug - Low power socket 5.5 mm 2.1 mm 3.00 m 1 pc(s)

1/2
Product type
Low power cable
Type A
Low power plug
Type B
Low power socket
Outside Ø
5.5 mm
Inside diameter
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1343 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Extensions

  • Low power plug
  • Low power socket

Technical specifications

Product type

Low power cable

Type A

Low power plug

Type B

Low power socket

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Cable length

3.00 m

Content

1 pc(s)

Manufacturer part #

TC-9556668

Type

TC-9556668

Length

3 m

Shaft length

11.5 mm

Documents & Downloads

Datasheet

Datasheet 2389167 TRU COMPONENTS TC-9556668 Low power cable Low power plug - Low power socket 5.5 mm 2.1 mm 3.00 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2389167 TRU COMPONENTS TC-9556668 Low power cable Low power plug - Low power socket 5.5 mm 2.1 mm 3.00 m 1 pc(s)

More interesting products

(*All information is plus legal VAT)