• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9744136 D-SUB connector Number of pins: 15 Wire 1 pc(s)

1/3
Product type
D-SUB connector
Connector type
Connector type
Number of pins
15
Connection
Wire
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

253 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB connector
  • No. of rows: 2
  • Number of pins: 15

Technical specifications

Product type

D-SUB connector

Connector type

Connector type

Number of pins

15

Connection

Wire

No. of rows

2

Content

1 pc(s)

Layout

15 signal pins

Manufacturer part #

TC-9744136

Factory colour

Black

Contact material

Brass

Contact surface

Brass

Features

+ solder-free quick-fit connector

Temperature range

-40 to 70 °C

Type

TC-9744136

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2436034 TRU COMPONENTS TC-9744136 D-SUB connector Number of pins: 15 Wire 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2436034 TRU COMPONENTS TC-9744136 D-SUB connector Number of pins: 15 Wire 1 pc(s)

Description

Scope of delivery

  • PCB,plastic shell, screws

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)