• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9920716 BNC plug - BNC socket Adapter, T-shaped 50 Ω 1 pc(s)

1/3
Product type
BNC adapter
Type A
BNC plug
Type B
BNC socket
Connector type
Adapter, T-shaped
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

293 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC T-adapter

  • BNC Plug - BNC socket

Technical specifications

Product type

BNC adapter

Type A

BNC plug

Type B

BNC socket

Connector type

Adapter, T-shaped

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

TC-9920716

Insulation material

PTFE

RoHS-compliant

Yes

Type

TC-9920716

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2480179 TRU COMPONENTS TC-9920716 BNC plug - BNC socket Adapter, T-shaped 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2480179 TRU COMPONENTS TC-9920716 BNC plug - BNC socket Adapter, T-shaped 50 Ω 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)