• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9927148 Sensor module 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

389 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor module

Content

1 pc(s)

Interfaces

Terminals

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2481787 TRU COMPONENTS TC-9927148 Sensor module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2481787 TRU COMPONENTS TC-9927148 Sensor module 1 pc(s)

Description

The HC-SR05 ultrasonic distance sensor is suitable for measuring distances up to 4.5 m.

This text is machine translated.

Features

  • Voltage 4.5 to 5.5 VDC;Sound frequency 40 kHz
  • Measuring resolution: 0.3 cm;Measuring angle: 15 °
  • Current 10 to 40 mA
  • Trigger pin format: 10 US pulse
  • Plug: 5-pin Plug
  • Range 2 to 450 cm
  • Dimensions 49 x 22 x 15 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)