
Number
Total (€ 0.37 / piece)
€ 0.37
incl. VAT
14-day return policy included
Highlights & Details
D-SUB receptacles 90 ° Number of pins: 9 Soldering ASSMANN WSW 1 pc(s)
- "For PCB
- Snap-In technology"
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
D-SUB receptacles
- Connector type
Socket, horizontal mount
- Number of pins
9
- Connection
Soldering
- Connection angle
90°
- Content
1 pc(s)
- Manufacturer part #
1586459
- RoHS-compliant
Yes
- Features
+ snap-in nibs
- Type
TC-A-DF 09 A/KG-T1-203
Documents & Downloads
Datasheet
Datasheet 1586459 TRU COMPONENTS TC-A-DF 09 A/KG-T1-203 1586459 D-SUB receptacles Number of pins: 9 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1586459 TRU COMPONENTS TC-A-DF 09 A/KG-T1-203 1586459 D-SUB receptacles Number of pins: 9 Soldering 1 pc(s)
Description
European standard, right-angle type for PCB assembly; with centring pin and snap-in system, UL94V-0 glass-fibre reinforced polyester housing.
























