• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-A-HDF 44 LL/Z-203 1586463 D-SUB receptacles Number of pins: 44 Solder bucket 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
44
Connection
Solder bucket
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

66 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB receptacles 180 ° Number of pins: 44 Solder bucket ASSMANN WSW A-HDF 44 LL/Z 1 pc(s)

  • glass fibre reinforced

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

44

Connection

Solder bucket

Content

1 pc(s)

Manufacturer part #

1586463

RoHS-compliant

Yes

Type

TC-A-HDF 44 LL/Z-203

Documents & Downloads

Datasheet

Datasheet 1586463 TRU COMPONENTS TC-A-HDF 44 LL/Z-203 1586463 D-SUB receptacles Number of pins: 44 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586463 TRU COMPONENTS TC-A-HDF 44 LL/Z-203 1586463 D-SUB receptacles Number of pins: 44 Solder bucket 1 pc(s)

Description

Straight with solder cup

Hints

Only for PCB mounting.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)