
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
14-day return policy included
Highlights & Details
Stainless steel ball valve Failsafe 1/2" 9-24V/DC 10bar MO
- Valve size: DN15
- Port size: 1/2" BSP
- Operating voltage: 9 - 24 V DC
- Manual override
- IP67
Technical specifications
- Valve size: DN15
- Port size: 1/2" BSP
- Normally close
- Actuator material: PRO
- Sealing material: EPDM & PTFE
- Cable length: 0.5 m
- Protection class: IP67
- Manual override
- Operating medium
Air
Fluids
- Product type
Ball valve (failsafe)
- Type
DN15, 9 - 24 VDC, Manual override
- Operating temperature
-15 up to 50 °C
- Min. operating temperature
-15 °C
- Max. operating temperature
50 °C
- Manufacturer part #
TC-14212912
- Material (details)
Stainless steel
- Max. operating pressure
10 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
- Operating medium
Air
Fluids
- Operating voltage
9 V DC
24 V DC
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3553228 TRU COMPONENTS TC-A20-T15-S2-B Ball valve (failsafe) 0 up to 10 bar
User & Safety Instructions
User & Safety Instructions 3553228 TRU COMPONENTS TC-A20-T15-S2-B Ball valve (failsafe) 0 up to 10 bar
































