
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
Stainless steel ball valve bistable 3/4" 230/AC 10bar
- Valve size: DN20
- Port size: 3/4" BSP
- Operating voltage: 230 V AC
- IP67
Technical specifications
- DN20
- Port size: 3/4" BSP
- Normally close
- Actuator material: PRO
- Sealing material: EPDM & PTFE
- Cable length: 0.5 m
- Protection class: IP67
- Operating medium
Air, Fluids
- Product type
Ball valve (bistable)
- Type
3/4" (DN20), 230 V AC
- Operating temperature
-15 up to 50 °C
- Min. operating temperature
-15 °C
- Max. operating temperature
50 °C
- Manufacturer part #
TC-14212944
- Material (details)
Stainless steel
- Max. operating pressure
10 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
- Operating medium
Air
Fluids
- Operating voltage
230 V AC
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3553236 TRU COMPONENTS TC-A20-T20-S2-C/230VAC Ball valve (bistable) 0 up to 10 bar
User & Safety Instructions
User & Safety Instructions 3553236 TRU COMPONENTS TC-A20-T20-S2-C/230VAC Ball valve (bistable) 0 up to 10 bar
































