
Highlights & Details
Wi-Fi smart water valve, DN15 IP65
- Suitable for DN15 water pipe
- Water ball valve is made of food grade 304 stainless steel
- Open and close water valve remotely via mobile app
- Work with smart water leakage sensor to close water valve when a water leak is detected
Technical specifications
- Product type
Ball valve actuator
- Operating temperature
0 up to 60 °C
- Min. operating temperature
0 °C
- Max. operating temperature
60 °C
- Manufacturer part #
SY-6879936
- Material (details)
stainless steel
- Dim
(W x H x D) 63 x 95 x 105 mm
- Connection
1/2"
- Max. operating pressure
10 bar
- Pressure range
10 bar (max)
- Operating voltage
5 V DC
Tuya
Google Home
Alexa
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
- Transfer Standard (Smart Home)
Wi-Fi
- Factory colour
Blue
White
- Width
63 mm
- Height
95 mm
- Depth
105 mm
- Pipe Ø
15 DN
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439968 Sygonix Wireless Ball valve actuator 10 bar (max)
Warranty Terms
Warranty Terms 3439968 Sygonix Wireless Ball valve actuator 10 bar (max)
Description
Features
- Schedule and countdown opening and closing times to help save water
- Suitable for various applications, including home water supply, garden irrigation, farm irrigation, pool filling, etc.
- Emergency manual control in case of power failure
- IP65
- Supports Google Home and Amazon Alexa
Scope of delivery
- Smart water valve
- USB cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 88.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































