
Highlights & Details
Wi-Fi water leakage detector
- Protect your home from water damage and flooding
- Compact design, no installation required
- Sends push notification from mobile app when a water leak is detected
Technical specifications
- Product type
Wireless water leak detector
- Detector features
app-controlled
- Mounting type
Floor
- Operating voltage
3 V DC
- Power supply (LOV)
battery-powered
- Width
54 mm
- Height
34 mm
- Depth
54 mm
- Weight
47 g
- Dim
(W x H x D) 54 x 34 x 54 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3257658 Sygonix SY-6515316 Wireless water leak detector app-controlled battery-powered
Warranty Terms
Warranty Terms 3257658 Sygonix SY-6515316 Wireless water leak detector app-controlled battery-powered
Description
Timely warning against water damage
Whether leaking washing machine hose, break-in water in the cellar or leaking sink - with the Sygonix wireless water detector no water damage remains unnoticed.
Acoustic alarm and push message
Without mounting and thanks to battery operation it can be used immediately and everywhere, the Sygonix wireless water detector detects leaks and starts flooding. The alarm is triggered both acoustically and via WLAN: When a leak is detected, a push message is sent via the mobile telecommunications APP. In addition, electrical equipment integrated in the Smart home can be switched off via the TUYA APP as a precautionary measure. The water detector supports Amazon Alexa and Google HOME as well as the Mobile APP module with an overview of the message history.
Included in the delivery
The Sygonix WLAN water detector is supplied with CR123A battery, reset button and operating instructions.
This text is machine translated.
Features
- Water leakage detector with alarm siren
- Battery operated
- Controls and triggers devices connected to the detector when water leak is detected (via TUYA app)
- Low battery warning
- View detection history in mobile app
- Supports Amazon Alexa and Google Home
Scope of delivery
- Water leakage detector with CR123A battery
- Reset pin
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 93.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































