
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Smartwares FGA-13800 WLAN-carbon monoxide-detector- CO Alarm
- Timely warning in case of high carbon monoxide concentration
- 85 dB alarm with too high carbon monoxide concentration
- Easy to install and connect to the Tuya or Connected at Home app
- For use with boilers, fireplaces and boilers
- Easy testing of the detector by pressing the test button
- 10-year sensor
Technical specifications
- Product type
Carbon monoxide detector
- Detector features
app-controlled
- detects
Carbon monoxide
- Power supply (LOV)
battery-powered
- Height
27 mm
- (Ø)
85 mm
- Weight
192 g
- Content
1 pc(s)
- Dim
(Ø x H) 85 mm x 27 mm
Documents & Downloads
Datasheet
Datasheet 2895260 Smartwares FGA-13800 Carbon monoxide detector app-controlled battery-powered detects Carbon monoxide
User & Safety Instructions
User & Safety Instructions 2895260 Smartwares FGA-13800 Carbon monoxide detector app-controlled battery-powered detects Carbon monoxide
Description
The Smartwares FGA-13800 WLAN carbon monoxide detector always warns you when carbon monoxide levels are too high in your home. Pair the detector with your WLAN network and connect it to the Connected at Home app. In addition, the detector has a 10-year sensor and exchangeable batteries with a runtime of 3 years. Carbon monoxide is odorless and tasteless. The 85 dB alarm allows you to take action to prevent carbon monoxide poisoning.
This text is machine translated.
This text is machine translated.
Features
- LED display
- Wi-Fi 2.4 GHz
- Tuya APP
- Product life: 10 years
Scope of delivery
- Carbon monoxide detector
- Battery
- User manual
- Fittings.
System requirements
- IOS, Android









































