
Highlights & Details
Bosch carbon monoxide detector D-CO
- Suitable for all living and heating roomsAcoustic and visual alarm85dB SPL alarm sounderAlarm memory mode
Technical specifications
- Alarm volume: ≥85 dB@3mAlarm signals:30 ppm: Up to 120 minutes without alarm50 ppm: Alarm between 60 and 90 minutes100 ppm: Alarm between 10 and 40 minutes300 ppm: Alarm within 3 minutesContinuous beep: CO alarm
- Product type
Carbon monoxide detector
- detects
Carbon monoxide
- Power supply (LOV)
battery-powered
- Width
95 mm
- Height
95 mm
- Depth
25 mm
- Weight
120 g
- Content
1 pc(s)
- Dim
(W x H x D) 95 x 95 x 25 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827849 Bosch Home Comfort D-CO Carbon monoxide detector battery-powered detects Carbon monoxide
User & Safety Instructions 2827849 Bosch Home Comfort D-CO Carbon monoxide detector battery-powered detects Carbon monoxide
Conformity certificate
Conformity certificate 2827849 Bosch Home Comfort D-CO Carbon monoxide detector battery-powered detects Carbon monoxide
Description
This text is machine translated.
Scope of delivery
- CO detector
- 1 x Lithium-Metal Battery
- Mounting frame
- 2 screws, 2 plugs
- Installation guide.

































