
Highlights & Details
Wireless TUYA WIFI Thermo-/Hygrometer with CO2 Detector
- Connects with TUYA app for integration of other smart home devices
- Long lifespan (up to 10 years)
- Adjustable screen brightness and alert volume
- Standing / Wall-mounted
Technical specifications
- Connecting with TUYA App for intergration of other smart home devices
- Detecting temperature, humidity and CO2 concentration simultaneously
- Long product Life, up to 10 years
- Adjustable screen brightness, alert sound level
- CO2 Measuring Range: 400 to 5000 ppm
- CO2 Measuring Accuracy: 1 ppm
- CO2 Measuring Tolerance: ± (50 ppm + 5%)
- Temperature Measuring Range: 0 ~ 65 °C
- Temperature Measuring Tolerance: ±1 °C
- Humidity Measuring Range: 0 ~ 99 % RH
- Humidity Measuring Tolerance: ±5 % RH
- Button Type: Touch Button
- Display Type: LED
- Product type
Carbon dioxide detector
- Detector features
app-controlled
- Alarm at gas/gas mixture
3 levels of light indicator of CO2 level (green, yellow, red)
High level of CO2 alert (flashing light indicator and sound alert)
- detects
Carbon dioxide
- Current consumption
1 A
- Power supply (LOV)
via USB
- Width
100 mm
- Height
100 mm
- Depth
30.5 mm
- Weight
158 g
- Content
1 pc(s)
- Dim
(W x H x D) 100 x 100 x 30.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2884220 Carbon dioxide detector app-controlled via USB detects Carbon dioxide
Description
Constant air quality control
The three most important parameters for the quality of the air is permanently monitored by the "TUYA WIFI Thermo-/Hygrometer with CO2 detector": Temperature, humidity and CO2 concentration are shown on the clear display in three selectable brightness levels and can be integrated at the same time in an existing smart home system via the TUYA APP.
Warning in the event of a health hazard
High CO2 concentration can have health-endangering consequences. The "Wireless TUYA WIFI Thermometer/Hygrometer with CO2 detector" gives visual warning by flash light display and with acoustic signal at higher values. The warning volume is adjustable in three stages and the display shows the current CO2-value in green, yellow or red.
Flexible installation thanks to the accompanying accessories
The device can be set freely in any position or can be mounted to the wall with the enclosed screws and plugs. Instructions for use and a 0.5 m USB-C cable are also included in the delivery.
This text is machine translated.
Features
- Connects with TUYA app for integration of other smart home devices
- Detects temperature, humidity and CO2 concentration simultaneously
- Long lifespan (up to 10 years)
- 3 screen brightness levels
- Adjustable alert volume (mute, quite, loud)
- 3 CO2 indicator levels (green, yellow, red)
- Flashing light indicator and sound alert for CO2 function
- Standing / Wall-mounted
Scope of delivery
- 1x Main unit
- 1x 0.5 m USB-C® cable
- 2x Screws
- 2x Dowels
- 1x User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 54.98*
What kind of Gas Detectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































