
Highlights & Details
Hekatron Wireless smoke detector Genius Plus X 2020 31-5000030-02-01 incl. 10-year battery, Wireless retrofit
- Optimized alarm for young and old
- Compatible with the new Genius Port via radio
- Acoustic "smartsonic" transmission technology
Technical specifications
- Protection class: IP40
- Color: White semi-gloss, similar to RAL 9003
- Operating temperature: 0 °C to 55 °C
- Product type
Wireless smoke detector
- Power supply (LOV)
battery-powered
- Detector features
incl. 10-year battery
Wireless retrofit
- SPL
85
- Dim
(Ø x H) 104 mm x 48 mm
- Certification
EN14604
VdS-certified
Q-Label
- Content
1 pc(s)
- Weight
210 g
- Width
150 mm
- Height
48 mm
- Depth
150 mm
- (Ø)
104 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2240232 Hekatron Genius Plus X 2020 Wireless smoke detector incl. 10-year battery, Wireless retrofit battery-powered (Ø x H) 104
User & Safety Instructions
User & Safety Instructions 2240232 Hekatron Genius Plus X 2020 Wireless smoke detector incl. 10-year battery, Wireless retrofit battery-powered (Ø x H) 104
Description
Developed in one of the most modern fire protection laboratories in Europe, it meets the highest test criteria of the vfdb 14-01 and is therefore one of the few smoke detectors in Germany to bear the coveted Q-test seal. The Genius Plus X can be equipped with the base X and Pro X radio modules.
Genius Plus X is the result of a consistent development of the successful Genius HX. The premium smoke detector responds with smartphones and other smoke detectors and guarantees the earliest possible alarm even for larger and multi-story objects.
This text is machine translated.
Features
- Maximum sustainability thanks to environmentally friendly production
- optimized alarm for forwarding of alarm and fault transmission via radio to the new Genius Port
- 10 years no battery purchase or battery replacement
- extensive evaluation options thanks to Genius Home and Pro App
- intuitive recognition of the status through multi-colored LED
- Fit for bedroom thanks to nightly interference suppression
- Testing only once a year thanks to permanent self-monitoring
- Optionally radio-linked with the radio modules Base, Base X, Pro or Pro X
- Service support through pollution forecast for the next 15 months.
Scope of delivery
- Smoke detector Genius Plus X.
- Fitting Material
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 92.97*
What kind of Smoke Detectors & Fire Alarms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































