
Highlights & Details
ABUS Smoke detector GRWM30600 GRWM30600 Miniature, incl. 10-year battery
- Incl. 10-year battery, built-in
- Large-scale test button for manual self-test
- Q-Label certified to VdS 3131
Technical specifications
- Detection method: Photoelectric reflection
- Detection range detector: 40 m²
- Product type
Smoke detector
- Power supply (LOV)
battery-powered
- Detector features
Miniature
incl. 10-year battery
- SPL
85 dB
- Dim
(Ø x H) 70 mm x 33 mm
- Certification
EN14604
VdS-certified
Q-Label
- Content
1 pc(s)
- Weight
78 g
- Width
150 mm
- Height
33 mm
- Depth
150 mm
- (Ø)
70 mm
- Operating voltage
3 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1457126 ABUS GRWM30600 Smoke detector Miniature, incl. 10-year battery battery-powered (Ø x H) 70 mm x 33 mm
User & Safety Instructions
User & Safety Instructions 1457126 ABUS GRWM30600 Smoke detector Miniature, incl. 10-year battery battery-powered (Ø x H) 70 mm x 33 mm
Information
Test Summary Report 1457126 ABUS GRWM30600 Smoke detector Miniature, incl. 10-year battery battery-powered (Ø x H) 70 mm x 33 mm
Description
Over 500 people in Germany die each year from the consequences of a fire, 95% of them by toxic smoke. Most fires are caused by technical defects such as cable fire. Because the sense of smell at night asleep, waking most only when the orientation difficult and is affected by dense smoke can no longer in good time to safety. Toxic smoke gases lead after three breaths to unconsciousness and death within a short period of time.
The photoelectric ABUS smoke detector is characterised by its very compact design. It already detects the smallest smoke particles and warns residents with a loud alarm at an early stage and effectively against a resulting fire. The detection range of the smoke detector is up to 40 m² and is limited to the room in which it is mounted. Unwanted alarms (e.g. through dust or water vapor) can be simply and easily by pressing the large-scale test button can be muted.
This text is machine translated.
Scope of delivery
- Mini smoke detector
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 31.98*
What kind of Smoke Detectors & Fire Alarms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























