
Highlights & Details
X-Sense Smoke detector set and hub FS121 ZASXS00107WEU network-compatible, app-controlled
- Connects via a 2.4 GHz WLAN network with the X-Sense APP
Technical specifications
- Product type
Smoke detector set and hub
- Detector features
network-compatible
app-controlled
- Dim
(W x H x D) 78 x 48 x 78 mm
Manufacturer-specific
- Content
1 pc(s)
- Weight
95
- Width
78 mm
- Height
48 mm
- Depth
78 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3451256 X-Sense FS121 Smoke detector set and hub network-compatible, app-controlled (W x H x D) 78 x 48 x 78 mm
User & Safety Instructions
User & Safety Instructions 3451256 X-Sense FS121 Smoke detector set and hub network-compatible, app-controlled (W x H x D) 78 x 48 x 78 mm
Description
As soon as smoke is detected, you get an immediate warning message on your phone. Parallel to this, a loud beep will be heard on the base station and on each connected detector. This informs all residents that they have to leave the house.
Set up an intelligent security system for your home
The SBS50 base station supports up to 50 devices, including the smoke detectors XS01-M and XS0B-MR (with voice alarm), the carbon monoxide detector XC01-M and other detectors such as the XH02-M, the STH51 thermo hygrometer, and the SWS51 water detector. Thanks to the range of the external connection of 500 meters, you can secure every angle of your home.
Instant status information
Monitor your home from anywhere and receive immediate alarm notification, low battery warnings, malfunctions and more via the X-Sense Home Security APP. You will also be informed when the danger is over.
Single-button control
Connect the base station with your WLAN by only one button. You can easily mute your entire system by tapping the mute button on the APP or on the base station.
Test using the APP
Test the alarm simply and quickly from the APP, without having to climb a wire to press a button on the device itself.
LOUD AND CLEAR ALARM
The X-Sense smoke detector system provides a powerful 100 dB alarm at the base station and 85 dB alarm at all connected smoke detectors. This ensures that all persons in your house are warned against any danger, no matter where they are.
Comfortable for all
With the convenient family release, up to 12 family members can control the device via the X-Sense APP, receive push notifications, test/mute the devices, check the alarm status and much more.
This text is machine translated.
Scope of delivery
- 12 × Smoke detector XS01-M
- 24 × Screws
- 24 × rawlplugs
- 1 × SBS50 base station
- 1 × Power supply
- 1 × Power cord
- 1 × Operating instructions
System requirements
- IOS, Android
Frequently Bought Together
(*All information is plus legal VAT)€ 299.99*
What kind of Smoke Detectors & Fire Alarms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































