
Highlights & Details
X-Sense Smoke detector set and hub FS31 ZASXS00108WEU app-controlled, network-compatible
- Connects via a 2.4 GHz WLAN network with the X-Sense APP.
Technical specifications
- Product type
Smoke detector set and hub
- Detector features
app-controlled
network-compatible
- Dim
(W x H x D) 90 x 26.5 x 90 mm
Manufacturer-specific
- Content
1 pc(s)
- Weight
78 g
- Width
90 mm
- Height
26.5 mm
- Depth
90 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3451254 X-Sense FS31 Smoke detector set and hub app-controlled, network-compatible (W x H x D) 90 x 26.5 x 90 mm
User & Safety Instructions
User & Safety Instructions 3451254 X-Sense FS31 Smoke detector set and hub app-controlled, network-compatible (W x H x D) 90 x 26.5 x 90 mm
Description
If smoke is detected, you get an immediate warning message on your phone. At the same time, the base station and every connected alarm are sounded loud, to inform all at home about the evacuation.
Build an intelligent security system for your home
The SBS50 base station supports up to 50 devices, including the smoke detector XS01-M, the carbon monoxide detector XC01-M, the XP0A-MR combined detector, the STH51 thermo hygrometer, the water leak sensor SWS51 and more. The range of the connection of 500 m in the open means that you can secure every angle.
Instant status messages
Monitor your home from anywhere and receive immediate notification of alarms, low battery alerts, faults and more with the X-Sense Home Security APP. You will also receive a notification when the danger is over.
Fast fire brigade deployment within just 3 seconds
By booking the Protect+ Premium subscription (optional), which provides a professional 24/7 monitoring service, you will receive a message from the monitoring center within 3 seconds when an alarm is triggered to verify the emergency. Once the emergency has been confirmed, a fire truck will be dispatched immediately.
Control with one button
Simply connect the base station with only one key to your WLAN and switch your entire system to mute by touching the mute key in the APP or on the base station.
Test using the APP
Enjoy immediate and easy security by testing the alarm directly in the APP, without having to climb a wire to press a button on the device itself.
This text is machine translated.
Scope of delivery
- 3 × Smoke detector XS01-M
- 6 × Screws
- 6 × rawlplugs
- 1 × SBS50 base station
- 1 × Power supply
- 1 × Power cord
- 1 × Operating instructions
System requirements
- IOS, Android
Frequently Bought Together
(*All information is plus legal VAT)€ 135.98*
What kind of Smoke Detectors & Fire Alarms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































