
Highlights & Details
Wi-Fi water leakage detector with cable
- Protect your home from water damage and flooding
- Push notification from mobile app when a water leak is detected
- Wall mounted installation and extended detecting cable up to 100cm
Technical specifications
- Product type
Wireless water leak detector
- Detector features
app-controlled
- Mounting type
Wall
- Operating voltage
3 V DC
- Power supply (LOV)
battery-powered
- Width
25 mm
- Height
69 mm
- Depth
21 mm
- Weight
59 g
- Dim
(W x H x D) 25 x 69 x 21 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3257659 Sygonix SY-6515318 Wireless water leak detector app-controlled battery-powered
Warranty Terms
Warranty Terms 3257659 Sygonix SY-6515318 Wireless water leak detector app-controlled battery-powered
Description
Timely warning against water damage
Whether leaking washing machine hose, break-in in the cellar or leaking sink - with the Sygonix wireless water detector with cable no water damage remains unnoticed.
Push message via Mobile APP
The water sensor can be mounted on the wall and is ready to use immediately and everywhere thanks to battery mode. The detector cable can be extended to up to 100 cm and detects leaks and starts flooding. The alarm is sent as a push message via the mobile radio APP. In addition, electrical equipment integrated in the Smart home can be switched off via the TUYA APP as a precautionary measure. The water detector supports Amazon Alexa and Google HOME as well as the Mobile APP module with an overview of the message history.
Supplied with mounting materials
The water detector is supplied with 2 AAA batteries, double-sided adhesive tape as well as screws and plugs for mounting. A reset button and operating instructions are also included.
This text is machine translated.
Features
- Battery operated
- Controls and triggers devices connected to the detector when water leak is detected (via TUYA app)
- Low battery warning
- View detection history in mobile app
- Supports Amazon Alexa and Google Home
Scope of delivery
- Water leakage detector
- 2x AAA batteries
- Double adhesive sticker
- 2x Screws
- 2x Dowels
- Reset pin
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 89.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































