
Highlights & Details
Water detector DIN rail SHT 5001
- Housing for standard DIN rail system
- Connection of float switches in the total length of 300 m.
- Connection of soil sensors with a total length of 100 m.
- With 2 Meldelinien
Technical specifications
- Operating voltage DC: 12/24 V= DC from batteries and rechargeable batteries and battery-supported board networks and UPS systems
- Operating voltage AC 100 - 240 V~/50 - 60 Hz from public mains
- Relay contacts: 2 potential-free changeover relays
- Switching power relay: Max. 250 V~/30 V=/5 A.
- Signal lines: 2 sensors (AC) and/or 2 miniature float switches (DC)
- Cable length AC: Up to 100 m/DC up to 300 m (max. 10 nF)
- Alarm threshold: AC < 80 kΩ/DC < 180 kΩ
- Buzzer connection/alarm output: 12 volt/max. 30 mA
- Protection class according to DIN EN 60529: IP20 for always dry indoor areas
- Functional range: +5 °C ... +45 °C/5 ... 90% RH (not condens.)
- 4 TE DIN rail
- Product type
Water leak detector
- Mounting type
DIN rail
- Operating voltage
230 V/50 Hz
- Power supply (LOV)
mains-powered
- Width
72 mm
- Height
57 mm
- Depth
90 mm
- Dim
(W x H x D) 72 x 57 x 90 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2480914 Schabus 400748 SHT 5001 Water leak detector mains-powered
User & Safety Instructions
User & Safety Instructions 2480914 Schabus 400748 SHT 5001 Water leak detector mains-powered
Information
Information 2480914 Schabus 400748 SHT 5001 Water leak detector mains-powered
Conformity certificate
Conformity certificate 2480914 Schabus 400748 SHT 5001 Water leak detector mains-powered
Description
Water sensor or mini float switch? What was needed? ich?
This question is quite simple to answer: If it is only possible to use a miniature float switch in any way her purpose, you must also use it. This is because you have to deal with a water level, a level or a stroke. Sensors will work for a while, but with their bare contacts, they are completely unsuitable for constantly damp environments. Remember that water sensors are wearing parts. The more often and longer they are exposed to water, the faster they age and, in the best case, tend to increase false alarms. Even if you are convinced that your sensor is properly dry, water may have penetrated into the inside of the sensor and have caused considerable corrosion, rust, green span, etc.
Sensors are only suitable for regularly dry environments, for the detection of water in general on floors and especially under washing machines and dishwashers, perhaps under the boiler or other water-carrying devices, pipes, radiators, etc., especially dry surfaces, which normally or hopefully never get water.
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 169.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























