
Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
WWD 200 Smart Home Adapter
- For connecting to water detectorPush notification in case of alertSmart Life app
Technical specifications
- Wi-Fi 802.11 b/g/n
- Product type
Adapter
- Detector features
app-controlled
- Mounting type
Wall
- Operating voltage
230 V
3 V
- Power supply (LOV)
battery-powered
mains-powered
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797062 Schabus 200200 WWD 200 Smart-Home Adapter Adapter app-controlled battery-powered, mains-powered
Conformity certificate
Conformity certificate 2797062 Schabus 200200 WWD 200 Smart-Home Adapter Adapter app-controlled battery-powered, mains-powered
Description
The WWD 200 Smart Home Adapter is a device for connection to our water sensors SHT 5000, SHT 5001 or SHT 5001. Through the WWD 200 this water detector "Smart" i.e. by means of the WWD 200 the alarm messages are forwarded to your mobile phone as push-notification.In these cases, the blue LED warning diode also flashes on the device.
This text is machine translated.
This text is machine translated.
Scope of delivery
- WWD 200 Smart home adapter
- 2 x size AAA batteries
- Fitting Material
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 192.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























