
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Water leak detector
- Detector features
incl. external sensor
- Mounting type
Stand
- Operating voltage
230 V
- Operating voltage
220/240V 50/60 Hz
- Power supply (LOV)
mains-powered
- Width
126 mm
- Height
79 mm
- Depth
54 mm
- Dim
(W x H x D) 126 x 79 x 54 mm
- Power supply (details)
220/240V 50/60Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2424533 Greisinger 482759 GEWAS191-NV Water leak detector incl. external sensor mains-powered
Description
Leak detector with machine shutdown without valve control. Monitoring of all devices and machines with water connection Alarm triggering already at 0.5mm Water film upon alarm triggering Lockout of the water supply (by additional solenoid valve) in case of alarm Shutdown of the connected device.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































