
Highlights & Details
EI Electronics smoke detector i-series Ei650i incl. 10-year battery
- Built-in 3V lithium batterystand-alone device Audio link functionComfort identificationDiagnostic functionEvent memory12h signal suppressionLarge test/mute buttonRising test volumeWithout LED flash, suitable for sleeping roomsAutomatic contamination compensationDisassembly lockQuality seal QTested and certified according to DIN EN 14604, for use according to DIN 14676-15 years warranty, 10 years service life
Technical specifications
- Product type
Smoke detector
- Power supply (LOV)
battery-powered
- Detector features
incl. 10-year battery
- SPL
85 dB
- Dim
(Ø x H) 115 mm x 45 mm
- Certification
EN14604
Kriwan
Q-Label
- Content
1 pc(s)
- Weight
180 g
- Height
45 mm
- (Ø)
115 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1464306 Ei Electronics i-serie Smoke detector incl. 10-year battery battery-powered (Ø x H) 115 mm x 45 mm
User & Safety Instructions
User & Safety Instructions 1464306 Ei Electronics i-serie Smoke detector incl. 10-year battery battery-powered (Ø x H) 115 mm x 45 mm
Warranty Terms
Warranty Terms 1464306 Ei Electronics i-serie Smoke detector incl. 10-year battery battery-powered (Ø x H) 115 mm x 45 mm
Description
This text is machine translated.
Features
- 5-way protection against false alarms
- Stand-alone device, machine. Pollution Compensation, Comfort identification, diagnosis function, event memory, 12h signal suppression, big test/mute button, with increasing test volume, without LED blinking, disassembly fuse, VdS-tested according to DIN EN 14604, seal of quality Q, for use according to DIN 14676, 10-year product life.
Scope of delivery
- smoke alarm
- Incl. mounting plate
- Fixings
- 3-volt lithium battery (firmly integrated)
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 38.48€ 36.48*
What kind of Smoke Detectors & Fire Alarms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























