
Highlights & Details
Ei Electronics Ei600MRF radio module for wireless smoke and heat alarm with battery for 10 years, green
- 10 years durability thanks to permanently installed 10 year lithium battery
- For wireless smoke and heat detectors from Ei Electronics
- Installation without any tools - Simply insert the radio module in the detector
- Easy Entry feature - Easily add additional units to an existing mesh network
- Complies with EU directive on radio equipment (RED) 2014/53/EU
- Made in Europe, 5 years warranty
Technical specifications
- Power supply voltage: 3 V lithium battery (permanently installed)
- Dimensions (L x D x H) 57 x 30 x 15 mm
- Networking: 31 devices (up to 12 radio units recommended)
- Recipient Category: 2
- Approvals EN 300 220-2 (radio power); EN 301 489-3 (EMC power)
- Product type
Wireless hub
- Power supply (LOV)
battery-powered
- Detector features
incl. 10-year battery
- Dim
(W x H x D) 57 x 15 x 30 mm
Manufacturer-specific
- Content
1 pc(s)
- Width
57 mm
- Height
15 mm
- Depth
30 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376358 Ei Electronics Ei600MRF-1XD Wireless hub incl. 10-year battery battery-powered
Warranty Terms
Warranty Terms 3376358 Ei Electronics Ei600MRF-1XD Wireless hub incl. 10-year battery battery-powered
Description
Upon detection of a fire event, all wireless warning devices within the radio system will be alerted - even across different floors and rooms.
Children and elderly persons in particular are at particular risk in the event of a fire. The synchronized forwarding of alarm allows the radio module to securely alert all networked detectors in the radio group and thus to warn people who cannot save themselves.
To commission the Ei600MRF, the radio module is installed at the rear of a warning device. All radio-networked devices can be automatically connected to each other using the programming function. Thereafter, the extended functions of the warning device accessories can be used without any problem.
This text is machine translated.
Scope of delivery
- Radio module including fixed 10-year battery
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 96.98€ 87.98*
What kind of Smoke Detectors & Fire Alarms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























