
Highlights & Details
Ei Electronics Ei630W heat warning device with 10-year battery
- Heat warning device with quick-response temperature sensorIncl. 10-year batteryFor use in the kitchen, bathroom, attic etc.
Technical specifications
- Product type
Heat detector
- Power supply (LOV)
battery-powered
- Detector features
incl. 10-year battery
- SPL
85
- Dim
(Ø x D) 119.6 mm x 56.3 mm
- Content
1 pc(s)
- Weight
190 g
- Depth
56.3 mm
- (Ø)
119.6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827744 Ei Electronics Ei630W Heat detector incl. 10-year battery battery-powered (Ø x D) 119.6 mm x 56.3 mm
User & Safety Instructions
User & Safety Instructions 2827744 Ei Electronics Ei630W Heat detector incl. 10-year battery battery-powered (Ø x D) 119.6 mm x 56.3 mm
Description
This text is machine translated.
Features
- With quick-response temperature sensor at 58 degrees Celsius (class A1)10 + 1 years product lifespanOptional radio networking with radio module Ei600MRF (available separately)Large test/mute button (operation without ladder from the floor)Dismantling lock (optional removal lock protects against unauthorized removal).
Scope of delivery
- 1 x heat warning device (Ei630W)
- Mounting plate
- Manual
- Screws and raw plugs.
Frequently Bought Together
(*All information is plus legal VAT)€ 46.48*
What kind of Smoke Detectors & Fire Alarms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























