
Number (Package size 6 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
ANSMANN alkaline battery block E / 6LR61, 6er
- Long lasting and reliableEspecially for smoke detectorsShelf life: 7 years & leakproofFor all common, battery-operated smoke detectors
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
6 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2587878 Ansmann Rauchmelderbatterie 9 V / PP3 battery Alkali-manganese 9 V 6 pc(s)
Description
The smoke detector battery you can rely on!Many smoke detectors can only be operated with alkaline batteries. The high-quality alkaline batteries from ANSMANN, which were developed especially for the needs of smoke detectors, offer a maximum of reliability and safety.Long durabilityThe alkaline batteries offer reliable performance and a long life and are ideal for use in smoke detectors. The next battery change and the unsightly beep "Battery empty in the smoke detector" can be waiting for a long time and the cumbersome battery change is rarely necessary. You also have the feeling that your smoke detectors will function properly in an emergency and will not fail due to a weak battery.Quality-testedANSMANN batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. We can guarantee the highest product quality through rigorous testing in Germany and the Far East. Our quality experts regularly monitor the compliance with our high requirements as well as international standards.Top performance even at extreme temperatures -10°C to +50°C.ANSMANN's strong 9V block battery is insensitive to extremely cold and hot temperatures. They maintain their efficiency in the smoke detector even in unheated rooms (e.g. at minus temperatures in the barn, garden house...) or in extreme heat.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 27.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























