
Highlights & Details
Wi-Fi CO carbon monoxide detector
- With 5-year battery (replaceable)
- LCD display with carbon monoxide concentration (PPM)
- Push notifications via mobile app
- View status, CO concentration, and status records in mobile app
Technical specifications
- Product type
Carbon monoxide detector
- Detector features
incl. 5-year battery
app-controlled
- detects
Carbon monoxide
- Power supply (LOV)
battery-powered
- Width
87 mm
- Height
87 mm
- Depth
31 mm
- Weight
128 g
- Content
1 pc(s)
- Dim
(W x H x D) 87 x 87 x 31 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209102 Sygonix Carbon monoxide detector Set incl. 5-year battery, app-controlled battery-powered detects Carbon monoxide
Conformity certificate
Conformity certificate 3209102 Sygonix Carbon monoxide detector Set incl. 5-year battery, app-controlled battery-powered detects Carbon monoxide
Warranty Terms
Warranty Terms 3209102 Sygonix Carbon monoxide detector Set incl. 5-year battery, app-controlled battery-powered detects Carbon monoxide
Description
Carbon monoxide is a colorless, odorless and tasteless gas that is produced when carbon-containing fuels are burned and cannot be perceived by humans.
Area of application
CO detectors are particularly suitable in homes or houses where heating systems and devices such as flow-through heaters, gas stoves and gas stoves are operated in closed rooms. Carbon monoxide can penetrate rooms, e.g. due to defective devices, blocked fireplaces or other defective exhaust air systems, and reach lethal concentrations.
Test regularly
To ensure that the CO detector is functioning, a function test should be performed at regular intervals. The automatic warning with decreasing battery power provides additional safety.
This text is machine translated.
Features
- 10-year sensor lifespan
- Power/Alarm/Fault indicator
- Test mode
- Low battery warning
- Sensor type: electrochemical
Scope of delivery
- Wi-Fi CO detector with CR123A battery
- Double adhesive sticker
- 2x Screws
- 2x Dowels
- User manual








































