
Highlights & Details
WisuAlarm CO detector with LCD display
- Powerful electrochemical CO sensor from Figaro
- For accurate detection of carbon monoxide leaks and rapid reaction
- Long standby time, low power consumption, 10 years battery life
Technical specifications
- Alarm response threshold: 50 ppm: 60 to 90 min / 100 ppm: 10 to 40 min / 300 ppm: < 3 min
- Alarm volume: Over 85 dB (A) at 3 m.
- Batteries life: 10 years
- 3 V CR123A lithium battery (replaceable)
- Installation: Wall mounting
- Operating temperature: -10 °C to + +40 °C.
- Material: PC & ABS
- Product type
Carbon monoxide detector
- Detector features
incl. 10-year battery
- detects
Carbon monoxide
- Power supply (LOV)
battery-powered
- Width
116.4 mm
- Height
71.7 mm
- Depth
28.3 mm
- Weight
125 g
- Content
1 pc(s)
- Dim
(W x H x D) 116.4 x 71.7 x 28.3 mm
Documents & Downloads
Datasheet
Datasheet 2763941 Wisualarm HY-GC20B Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
Information
Test Summary Report 2763941 Wisualarm HY-GC20B Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
Conformity certificate
Conformity certificate 2763941 Wisualarm HY-GC20B Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
Security datasheet
Security datasheet 2763941 Wisualarm HY-GC20B Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
Description
This text is machine translated.
Features
- Type of sensor: Electrochemical
- Alarm method: Visual and audible alarms
- Display: LCD
- Three control lights for clear display of device status
- LED indicator (red/yellow/green)
- Supports warning with low battery status, mute button with a click and self-test
- Built-in loud buzzer, over 85 dB (A) at 3 m
- Informative and easy to read CO concentration display on the screen
- For indoor use only.
Scope of delivery
- With 6 bits. User manual
- Mounting material.
What kind of Gas Detectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























