
Highlights & Details
Car pull switch 12 V DC 30 A 2 x Off/On/On latch
Our service for you
Technical specifications
- Product type
Car pull switch
- Connection
Type C CEE 7/16 plug 6.3 mm
- Lighting type
None
- Print motif
Headlight symbol
- Switching voltage
12 V DC
- Switching current (max.)
30 A
- Number of pins
2
- Switch position
2 x Off/On/On
- Functions
latch
- Recess diameter
12.2 mm
- Front panel thickness
max 6 mm
- Content
1 pc(s)
- Manufacturer part #
1587800
- RoHS-compliant
Yes
- Type
TC-A3-20B-SQ
Documents & Downloads
Datasheet
Datasheet 1587800 TRU COMPONENTS TC-A3-20B-SQ Car pull switch 12 V DC 30 A 2 x Off/On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587800 TRU COMPONENTS TC-A3-20B-SQ Car pull switch 12 V DC 30 A 2 x Off/On/On latch 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 11.96€ 10.22*
What kind of Automotive Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































