• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-AGP 15 G-METALL-203 1586436 D-SUB housing Number of pins: 15 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
15
Content
1 pc(s)
Manufacturer part #
1586436
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

D-SUB housing Number of pins: 15 Metal 180 ° Silver ASSMANN WSW AGP 15 G-METALL 1 pc(s)

  • Full metal

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

15

Content

1 pc(s)

Manufacturer part #

1586436

RoHS-compliant

Yes

Type

TC-AGP 15 G-METALL-203

Documents & Downloads

Datasheet

Datasheet 1586436 TRU COMPONENTS TC-AGP 15 G-METALL-203 1586436 D-SUB housing Number of pins: 15 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586436 TRU COMPONENTS TC-AGP 15 G-METALL-203 1586436 D-SUB housing Number of pins: 15 1 pc(s)

Description

All-metal, nickel-plated. Two-section shell housing with straight cable inlet. Strain relief clamp inside connector housing.

Hints

Not suitable for long locking screws.

More interesting products

(*All information is plus legal VAT)