• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-AP1720203 Cable mount Self-adhesive 1593118 Bundle Ø range 16.50 up to 20.10 mm Ecru 1 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Bundle diameter (min.)
16.50 mm
Bundle Ø (max.)
20.10 mm
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4772 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive fixing base

  • Ecru
  • Cable mount
  • Self-adhesive
  • Bundle Ø range 16.50 up to 20.10 mm

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

16.50 up to 20.10 mm

Bundle diameter (min.)

16.50 mm

Bundle Ø (max.)

20.10 mm

Material

Polyamide

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1593118

Width

25 mm

Height

37 mm

Length

42 mm

RoHS-compliant

Yes

Type

TC-AP1720203

Documents & Downloads

Datasheet

Datasheet 1593118 TRU COMPONENTS TC-AP1720203 Cable mount Self-adhesive 1593118 Bundle Ø range 16.50 up to 20.10 mm Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593118 TRU COMPONENTS TC-AP1720203 Cable mount Self-adhesive 1593118 Bundle Ø range 16.50 up to 20.10 mm Ecru 1 pc(s)

More interesting products

(*All information is plus legal VAT)