• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-BL-600DIP Vibration sensor Reading range: 360 ° (max) Solder pins

Image similar
Product type
Vibration sensor
Max. operating voltage
6 V
Reading range (max.)
360 °
Connector
Solder pins
Type
TC-BL-600DIP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.59 / piece)
€ 2.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vibration sensor

Our service for you

Technical specifications

Product type

Vibration sensor

Type

TC-BL-600DIP

Max. operating voltage

6 V

Operating voltage

6 V (max)

Operating current

20 mA

Reading range (max.)

360°

Reading range

360 ° (max)

Connector

Solder pins

Min. temperature

-40 °C

Max. temperature

+80 °C

Length

9.7 mm

Width

4 mm

Height

15 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1606629 TRU COMPONENTS TC-BL-600DIP Vibration sensor Reading range: 360 ° (max) Solder pins

Description

Sensor for detecting vibration and inclination.

This text is machine translated.

What kind of Angle & Tilt Sensors are you looking for?