• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-BT-300-7.6-N Cable tie 300 mm 7.6 mm Ecru Chemical-resistant 100 pc(s)

Stroke drawing/circuit diagram
Product type
Cable tie
Content
100 pc(s)
Cable tie length
300 mm
Cable tie width
7.6 mm
Cable tie features
Chemical-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

47 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Cable ties

  • 7.6 mm x 300 mm
  • Material: Polyamide 6.6
  • Factory colour: Ecru

Our service for you

Technical specifications

  • EN 62275
Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

300 mm

Cable tie width

7.6 mm

Cable tie features

Chemical-resistant

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Fire protection properties

UL 94 V-2

Max. bundle diameter

82.8 mm

Manufacturer part #

TC-12055500

Minimum holding force

529.7 N

RoHS-compliant

Yes

Type

TC-BT-300-7.6-N

Documents & Downloads

Datasheet

Datasheet 3013875 TRU COMPONENTS TC-BT-300-7.6-N Cable tie 300 mm 7.6 mm Ecru Chemical-resistant 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3013875 TRU COMPONENTS TC-BT-300-7.6-N Cable tie 300 mm 7.6 mm Ecru Chemical-resistant 100 pc(s)

Description

Scope of delivery

  • 100x Cable ties

More interesting products

(*All information is plus legal VAT)