
Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Cable ties
- 8.8 mm x 780 mm
- Material: Polyamide 6.6
- Factory colour: Ecru
Technical specifications
- EN 62275
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
780 mm
- Cable tie width
8.8 mm
- Cable tie features
Chemical-resistant
- Gearing
Inside
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Fire protection properties
UL 94 V-2
- Max. bundle diameter
235.5 mm
- Manufacturer part #
TC-12193296
- Minimum holding force
784.8 N
- RoHS-compliant
Yes
- Type
TC-BT-780-8.8-N
Documents & Downloads
Datasheet
Datasheet 3048324 TRU COMPONENTS TC-BT-780-8.8-N Cable tie 780 mm 8.8 mm Ecru Chemical-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3048324 TRU COMPONENTS TC-BT-780-8.8-N Cable tie 780 mm 8.8 mm Ecru Chemical-resistant 100 pc(s)
Description
Scope of delivery
- 100x Cable ties
























