• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-BT-880-12.4-UVB Cable tie 880 mm 12.4 mm Black UV/weatherproof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
880 mm
Cable tie width
12.4 mm
Cable tie features
UV/weatherproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

TRU COMPONENTS Cable ties

  • Self-locking
  • Easy operation and installation
  • Suitable for a wide range of applications

Our service for you

Technical specifications

  • EN 62275
  • Tensile strength: 1079.1 N
Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

880 mm

Cable tie width

12.4 mm

Cable tie features

UV/weatherproof

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Fire protection properties

UL 94 V-2

Max. bundle diameter

263 mm

Manufacturer part #

TC-11748680

Minimum holding force

1079.1 N

RoHS-compliant

Yes

Type

TC-BT-880-12.4-UVB

Documents & Downloads

Datasheet

Datasheet 2937170 TRU COMPONENTS TC-BT-880-12.4-UVB Cable tie 880 mm 12.4 mm Black UV/weatherproof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2937170 TRU COMPONENTS TC-BT-880-12.4-UVB Cable tie 880 mm 12.4 mm Black UV/weatherproof 100 pc(s)

Description

These self-locking cable ties are designed for various applications and are resistant to corrosive elements such as zinc chloride. They also feature a flexible design with excellent tensile strength.
Recommended for bundling wires, cables, or hoses

Features

  • For indoor use
  • Plenum rating: AH-2
  • Min. installation temperature: -10 °C

Scope of delivery

  • 100x Cable ties

More interesting products

(*All information is plus legal VAT)