• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-BXB-1/22/Y TC-14807664 (L x W x H) 75 x 75 x 85 mm Yellow 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polycarbonate switch enclosure, yellow, 1 x Ø22mm, height 85mm

  • Number of hole: 1
  • Opening diameter: 22.4 mm

Technical specifications

Packaging type

Piece

Type

1 hole, yellow

Material

PC

Factory colour

Yellow

Recess diameter

22.4 mm

Length

75 mm

Width

75 mm

Height

85 mm

Dim

(L x W x H) 75 x 75 x 85 mm

IP65

Content

1 pc(s)

Type

TC-BXB-1/22/Y

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3701916 TRU COMPONENTS TC-BXB-1/22/Y TC-14807664 (L x W x H) 75 x 75 x 85 mm Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3701916 TRU COMPONENTS TC-BXB-1/22/Y TC-14807664 (L x W x H) 75 x 75 x 85 mm Yellow 1 pc(s)

Description

Scope of delivery

  • Enclosure
  • PG13.5 cable gland

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)