• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-BXB-2/22/W TC-14807668 (L x W x H) 150 x 75 x 85 mm White 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polycarbonate switch enclosure, white, 2 x Ø22mm, height 85mm

  • Number of hole: 2 Opening diameter: 22.4 mm

Technical specifications

Packaging type

Piece

Type

2 holes, white

Material

PC

Factory colour

White

Recess diameter

22.4 mm

Length

150 mm

Width

75 mm

Height

85 mm

Dim

(L x W x H) 150 x 75 x 85 mm

IP65

Content

1 pc(s)

Type

TC-BXB-2/22/W

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3701917 TRU COMPONENTS TC-BXB-2/22/W TC-14807668 (L x W x H) 150 x 75 x 85 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3701917 TRU COMPONENTS TC-BXB-2/22/W TC-14807668 (L x W x H) 150 x 75 x 85 mm White 1 pc(s)

Description

Scope of delivery

  • Enclosure
  • PG13.5 cable gland

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)