• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-D-JPT 6 N/A Compatible with (details): TC-JPT6, TC-JPT6-PE Grey 1 pc(s)

1/2
Compatible with (details)
TC-JPT6
TC-JPT6-PE
Factory colour
Grey
Dim
(L x W x H) 57.7 x 2.2 x 36 mm
Connector colour
Grey
Manufacturer part #
TC-11592392
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TC-D-JPT 6 End Plate

Our service for you

  • 'Powered by WKDQ' Logo in blue.

Technical specifications

Compatible with (details)

TC-JPT6

TC-JPT6-PE

Factory colour

Grey

Dim

(L x W x H) 57.7 x 2.2 x 36 mm

Connector colour

Grey

Manufacturer part #

TC-11592392

Content

1 pc(s)

Width

2.2 mm

Height

36 mm

Length

57.7 mm

RoHS-compliant

Yes

Type

TC-D-JPT 6

Documents & Downloads

Datasheet

Datasheet 2898098 TRU COMPONENTS TC-D-JPT 6 N/A Compatible with (details): TC-JPT6, TC-JPT6-PE Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2898098 TRU COMPONENTS TC-D-JPT 6 N/A Compatible with (details): TC-JPT6, TC-JPT6-PE Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)