• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-D-JST 4 N/A Compatible with (details): TC-JPT4, TC-JPT4-PE Grey 1 pc(s)

1/2
Packaging type
Piece
Compatible with (details)
TC-JPT4
TC-JPT4-PE
Factory colour
Grey
Dim
(L x W x H) 56.5 x 2.2 x 30 mm
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

491 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC-D-JST 4 End Plate

Our service for you

  • 'Powered by WKDQ' Logo in blue.

Technical specifications

Compatible with (details)

TC-JPT4

TC-JPT4-PE

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 56.5 x 2.2 x 30 mm

Connector colour

Grey

Manufacturer part #

TC-11592388

Content

1 pc(s)

Width

2.2 mm

Height

30 mm

Length

56.5 mm

RoHS-compliant

Yes

Type

TC-D-JST 4

Documents & Downloads

Datasheet

Datasheet 2898097 TRU COMPONENTS TC-D-JST 4 N/A Compatible with (details): TC-JPT4, TC-JPT4-PE Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2898097 TRU COMPONENTS TC-D-JST 4 N/A Compatible with (details): TC-JPT4, TC-JPT4-PE Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)