• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-DRS-205C MID TC-14232800 Electricity meter Digital 45 A MID-approved: Yes 1 pc(s)

1/4
Product type
Electricity meter
Current load
45 A
Display
Digital
Operating voltage
230 VAC
Dim
(L x W x H) 112 x 17.5 x 64 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC-DRS-205C MID AC meter 45A, MID-compliant, 230V, single-phase

  • LCD display
  • Display kWh: Total kWh
  • Digit length: 5+2
  • Nominal voltage: 230 VAC
  • Current: 5(45) A
  • Single phase

Technical specifications

  • Measurement method: Total kWh = Import kWh + Export kWh and display Total kWh only.
Product type

Electricity meter

Current load

45 A

Display

Digital

Operating voltage

230 VAC

Dim

(L x W x H) 112 x 17.5 x 64 mm

Display

LCD

Display range

99999.99 kWh

Type

Single phase, 230 VAC, 5(45) A, Digital

Accuracy class

1/B

MID-approved

Yes

Width

17.5 mm

Height

64 mm

Length

112 mm

Type

TC-DRS-205C MID

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558200 TRU COMPONENTS TC-DRS-205C MID TC-14232800 Electricity meter Digital 45 A MID-approved: Yes 1 pc(s)

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)