• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 879-3040 879-3040 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

1/6
Product type
Electricity meter (3-phase)
Display
Digital
Operating voltage
3 x 230 V/AC - 400 V AC
Dim
(L x W x H) 63 x 36 x 97 mm
Weight
165 g
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 365.70
-19 %
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electricity meter (3-phase)

Display

Digital

Operating voltage

3 x 230 V/AC - 400 V AC

Dim

(L x W x H) 63 x 36 x 97 mm

Weight

165 g

Recess width

35 mm

Frequency

45 - 65 Hz

Accuracy

1 %

Accuracy class

Class B.

MID-approved

Yes

Reading type

Active energy

Nominal voltage range

230 up to 400 V

Mains voltage (max.)

400 V

Mains voltage (min.)

230 V

Width

36 mm

Height

97 mm

Length

63 mm

Type

879-3040

Power (max.)

2 W

Active power range

2 W (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617594 WAGO 879-3040 879-3040 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

Description

In order to optimize energy consumption, a comprehensive energy measurement is necessary. WAGO now has new energy meters in its portfolio that offer numerous advantages. They use the push-in connection technology with lever and can thus be connected very simply and time-saving. The devices have a width of only 35 mm in the version for current transformers. This saves the user a lot of space in the control cabinet. In addition to the values for active and reactive energy, the energy meters also record line frequency as well as current, voltage and power for all phases.

This text is machine translated.

Features

  • Time savings at all levels thanks to Push-in CAGE CLAMP® and leverReal space saving: 35 mm wide (2PUCT)Measurement of delivery and procurementEnergy recording in 4 tariffsThe communication professional: M-Bus and Modbus® interface and 2 S0 pulse outputsFull transparency at a glance: Display of energy quality features on an illuminated full-frame displayConfiguring is intuitive: Sensitive control elements and configuration app via Bluetooth®

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 381.69€ 310.99*

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)