• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-ESDT-BL 1750-5 S ESD tape 5 x 50 m Black (L x W) 50 m x 17 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

75 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.11)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD tape

Our service for you

Technical specifications

Product type

ESD tape

Type

TC-ESDT-BL 1750-5 S

Content

250 m

Factory colour

Black

Type

conductive

Surface resistance

10 9 Ω

Width

17 mm

Length

50 m

Dim

(L x W) 50 m x 17 mm

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1605261 TRU COMPONENTS TC-ESDT-BL 1750-5 S ESD tape 5 x 50 m Black (L x W) 50 m x 17 mm

User & Safety Instructions

User & Safety Instructions 1605261 TRU COMPONENTS TC-ESDT-BL 1750-5 S ESD tape 5 x 50 m Black (L x W) 50 m x 17 mm

Description

High-quality ESD tape with ESD Symbol for closing of ESD packaging/containers or for bundling of IC-rods.

This text is machine translated.

Scope of delivery

  • 5 x 50 m

Hints

The voltage arising during the rolling is effectively reduced to zero.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)