• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier ESD warning sign 1 pc(s) Yellow, Black (L x W) 90 mm x 40 mm 2850.4090.DE self-adhesive

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.95 / piece)
€ 1.09
-13 %
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warning sign for ESD areas

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD warning sign

Type

2850.4090.DE

Content

1 pc(s)

Factory colour

Yellow

Black

Material

PVC

Features

self-adhesive

Width

40 mm

Length

90 mm

Dim

(L x W) 90 mm x 40 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1337399 Wolfgang Warmbier ESD warning sign 1 pc(s) Yellow, Black (L x W) 90 mm x 40 mm 2850.4090.DE self-adhesive

Description

The abrasion-resistant, made of PVC manufactured sheet is equipped with a self-adhesive back side. The stickers even describe that the electrostatic protected area (EPA; electrostatic protected area).

This text is machine translated.

Scope of delivery

  • Warning sign DE/EN 1 piece
  • This text is machine translated.

Hints

The specified dimensions refer to 1 piece.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)