
Number (Package size 100 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 10 Set(s) available
Highlights & Details
Execution GMC
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
closed
- Factory colour
Black
- Material
PVC
- Height
7.2 mm
- (Ø)
29.9 mm
- Dim
(Ø x H) 29.9 mm x 7.2 mm
- Terminal Ø (max.)
18.9 mm
- Mounting hole
25.1 mm
- Board thickness (max.)
1.5 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820612
- Type
TC-GMCQR-2518203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705153 TRU COMPONENTS TC-GMCQR-2518203 Cable grommet closed Terminal Ø (max.) 18.9 mm Board thickness (max.) 1.5 mm PVC Black 1
User & Safety Instructions
User & Safety Instructions 2705153 TRU COMPONENTS TC-GMCQR-2518203 Cable grommet closed Terminal Ø (max.) 18.9 mm Board thickness (max.) 1.5 mm PVC Black 1




























