
Number (Package size 100 pc(s))
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Grommet GMR
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
open
- Factory colour
Black
- Material
PVC
- Height
4.7 mm
- (Ø)
8.5 mm
- Dim
(Ø x H) 8.5 mm x 4.7 mm
- Terminal Ø (max.)
3 mm
- Mounting hole
6 mm
- Board thickness (max.)
1.7 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820552
- Type
TC-GMR0603203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705138 TRU COMPONENTS TC-GMR0603203 Cable grommet open Terminal Ø (max.) 3 mm Board thickness (max.) 1.7 mm PVC Black 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2705138 TRU COMPONENTS TC-GMR0603203 Cable grommet open Terminal Ø (max.) 3 mm Board thickness (max.) 1.7 mm PVC Black 100 pc(s)






















