
Number (Package size 100 pc(s))
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
Grommet GMR
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
open
- Factory colour
Black
- Material
PVC
- Height
7.8 mm
- (Ø)
38.1 mm
- Dim
(Ø x H) 38.1 mm x 7.8 mm
- Terminal Ø (max.)
25 mm
- Mounting hole
31.7 mm
- Board thickness (max.)
1.5 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820580
- Type
TC-GMR3225203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705145 TRU COMPONENTS TC-GMR3225203 Cable grommet open Terminal Ø (max.) 25 mm Board thickness (max.) 1.5 mm PVC Black 100 pc(s
User & Safety Instructions
User & Safety Instructions 2705145 TRU COMPONENTS TC-GMR3225203 Cable grommet open Terminal Ø (max.) 25 mm Board thickness (max.) 1.5 mm PVC Black 100 pc(s






















